470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1H471MHD1TO

DigiKey Part Number
493-11015-1-ND - Cut Tape (CT)
493-11015-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1H471MHD1TO
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1H471MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.14 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.736
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,87500 €8,75 €
500,67540 €33,77 €
1000,61220 €61,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,50354 €251,77 €
1.0000,46929 €469,29 €
1.5000,45201 €678,01 €
2.5000,43276 €1.081,90 €
3.5000,42143 €1.475,01 €
5.0000,41050 €2.052,50 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €