



UFW1H103MRD | |
|---|---|
DigiKey Part Number | 493-3183-ND |
Manufacturer | |
Manufacturer Product Number | UFW1H103MRD |
Description | CAP ALUM 10000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H103MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.6 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.492" (12.50mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

