



UFG2AR22MDM1TD | |
|---|---|
DigiKey Part Number | 493-10857-1-ND - Cut Tape (CT) 493-10857-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG2AR22MDM1TD |
Description | CAP ALUM 0.22UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG2AR22MDM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 11 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

