Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade




UFG2A220MPM1TD | |
|---|---|
DigiKey Part Number | 493-10871-1-ND - Cut Tape (CT) 493-10871-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG2A220MPM1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG2A220MPM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW2A220MPD1TD | Nichicon | 0 | 493-13185-1-ND | 0,88000 € | Upgrade |
| ULD2C220MPD1TD | Nichicon | 477 | 493-13853-1-ND | 0,86000 € | Upgrade |
| UVY2C220MPD1TD | Nichicon | 21 | 493-12964-1-ND | 0,61000 € | Upgrade |
| UKL2A220KPD | Nichicon | 1.990 | 493-16882-ND | 0,70000 € | Parametric Equivalent |
| UKL2A220MPD | Nichicon | 1.151 | 493-16883-ND | 0,58000 € | Parametric Equivalent |








