Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UFG1K470MPM | |
|---|---|
DigiKey Part Number | 493-15091-ND |
Manufacturer | |
Manufacturer Product Number | UFG1K470MPM |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1K470MPM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2A470MPD8 | Nichicon | 3.833 | UBT2A470MPD8-ND | 0,96000 € | Upgrade |
| UBW2A470MPD | Nichicon | 0 | 493-16658-ND | 1,05000 € | Upgrade |
| UPS2A470MPD | Nichicon | 4.444 | 493-15865-ND | 0,52000 € | Upgrade |
| 476CKH100M | CORNELL DUBILIER KNOWLES | 22.472 | 1572-1737-ND | 0,65000 € | Upgrade |
| ESW476M100AH2AA | KEMET | 14.885 | 399-6631-ND | 0,44000 € | Upgrade |









