UFG1J100MEM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 368
Unit Price: 0,41000 €
Datasheet

Upgrade


Nichicon
In Stock: 131
Unit Price: 0,41000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.124
Unit Price: 0,35000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.418
Unit Price: 0,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 35.999
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4.481
Unit Price: 0,33000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 4.837
Unit Price: 0,36000 €
Datasheet
Muse FG SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse FG SERIES 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1J100MEM1TD

DigiKey Part Number
493-10863-1-ND - Cut Tape (CT)
493-10863-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG1J100MEM1TD
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1J100MEM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes