UFG1HR47MDM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04143 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 66.244
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06443 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.234
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11.121
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01927 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02070 €
Datasheet
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1HR47MDM

DigiKey Part Number
493-15083-ND
Manufacturer
Manufacturer Product Number
UFG1HR47MDM
Description
CAP ALUM 0.47UF 20% 50V RADIAL
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1HR47MDM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
10 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ0.47M5X11Rubycon0100YXJ0.47M5X11-ND0,04143 €Upgrade
474CKH100MCORNELL DUBILIER KNOWLES66.244474CKH100M-ND0,19000 €Upgrade
50TWL0R47M5X11Rubycon050TWL0R47M5X11-ND0,06443 €Parametric Equivalent
860010672004Würth Elektronik14.234732-8656-1-ND0,09000 €Parametric Equivalent
860010772004Würth Elektronik11.121732-8761-1-ND0,10000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes