Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1H471MHM1TO | |
|---|---|
DigiKey Part Number | 493-10888-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1H471MHM1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1H471MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1K471MHD1TN | Nichicon | 395 | 493-13177-1-ND | 2,53000 € | Upgrade |
| UBX1J471MHL1TN | Nichicon | 382 | 493-13208-1-ND | 3,97000 € | Upgrade |
| UKL1H471MHD1TN | Nichicon | 1.059 | 493-10549-1-ND | 1,33000 € | Upgrade |
| UKL1J471MHD1TN | Nichicon | 1 | 493-10542-1-ND | 1,65000 € | Upgrade |
| UKW2A471MHD1TN | Nichicon | 138 | 493-10725-1-ND | 2,36000 € | Upgrade |














