Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1H330MPM1TD | |
|---|---|
DigiKey Part Number | 493-10926-1-ND - Cut Tape (CT) 493-10926-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1H330MPM1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1H330MPM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 186 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H330MPD1TD | Nichicon | 35 | 493-13160-1-ND | 1,08000 € | Upgrade |
| UBW1J330MPD1TD | Nichicon | 685 | 493-13169-1-ND | 1,08000 € | Upgrade |
| UKL1H330MPD1TD | Nichicon | 1.684 | 493-10504-1-ND | 0,53000 € | Upgrade |
| UKL1H330MPDANATD | Nichicon | 1.527 | 493-17406-1-ND | 0,53000 € | Upgrade |
| UKL1J330MPD1TD | Nichicon | 1.910 | 493-10589-1-ND | 0,53000 € | Upgrade |












