



UES1V471MHM1TN | |
|---|---|
DigiKey Part Number | 493-10853-1-ND - Cut Tape (CT) 493-10853-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V471MHM1TN |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V471MHM1TN Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,87720 € | 43,86 € |
| 100 | 0,79910 € | 79,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71552 € | 178,88 € |
| 500 | 0,66452 € | 332,26 € |
| 750 | 0,63880 € | 479,10 € |
| 1.250 | 0,61012 € | 762,65 € |
| 1.750 | 0,59326 € | 1.038,20 € |
| 2.500 | 0,57697 € | 1.442,42 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

