



UES1V331MHM | |
|---|---|
DigiKey Part Number | 493-16755-ND |
Manufacturer | |
Manufacturer Product Number | UES1V331MHM |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V331MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,80760 € | 40,38 € |
| 100 | 0,73440 € | 73,44 € |
| 500 | 0,60856 € | 304,28 € |
| 1.000 | 0,56893 € | 568,93 € |
| 2.500 | 0,52663 € | 1.316,58 € |
| 5.000 | 0,50087 € | 2.504,35 € |
| 10.000 | 0,47949 € | 4.794,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

