



UES1V220MPM1TD | |
|---|---|
DigiKey Part Number | 493-10848-1-ND - Cut Tape (CT) 493-10848-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V220MPM1TD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V220MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,27120 € | 27,12 € |
| 500 | 0,21592 € | 107,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19847 € | 198,47 € |
| 2.000 | 0,18396 € | 367,92 € |
| 3.000 | 0,17663 € | 529,89 € |
| 5.000 | 0,16847 € | 842,35 € |
| 7.000 | 0,16367 € | 1.145,69 € |
| 10.000 | 0,15903 € | 1.590,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

