Parametric Equivalent




UES1V100MEM1TD | |
|---|---|
DigiKey Part Number | 493-10846-1-ND - Cut Tape (CT) 493-10846-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V100MEM1TD |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V100MEM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN100UI | Panasonic Industry | 5.453 | 10-ECE-A1HN100UICT-ND | 0,51000 € | Parametric Equivalent |


