47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1H470MPM1TD

DigiKey Part Number
493-10843-1-ND - Cut Tape (CT)
493-10843-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1H470MPM1TD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1H470MPM1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.846" (21.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68400 €6,84 €
500,52300 €26,15 €
1000,47220 €47,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38446 €192,23 €
1.0000,35683 €356,83 €
1.5000,34289 €514,33 €
2.5000,32734 €818,35 €
3.5000,31820 €1.113,70 €
5.0000,30937 €1.546,85 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €