



UES1H330MPM1TD | |
|---|---|
DigiKey Part Number | 493-10840-1-ND - Cut Tape (CT) 493-10840-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1H330MPM1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1H330MPM1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,33650 € | 33,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,24966 € | 249,66 € |
| 1.500 | 0,23915 € | 358,73 € |
| 2.500 | 0,22744 € | 568,60 € |
| 3.500 | 0,22055 € | 771,92 € |
| 5.000 | 0,21389 € | 1.069,45 € |
| 6.000 | 0,21073 € | 1.264,38 € |
| 12.000 | 0,20002 € | 2.400,24 € |
| 12.500 | 0,19945 € | 2.493,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

