Muse ES SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse ES SERIES 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1H221MHM1TN

DigiKey Part Number
493-10838-1-ND - Cut Tape (CT)
493-10838-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1H221MHM1TN
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1H221MHM1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,07000 €10,70 €
500,91840 €45,92 €
1000,81960 €81,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,75828 €189,57 €
5000,70518 €352,59 €
7500,67836 €508,77 €
1.2500,64803 €810,04 €
1.7500,63092 €1.104,11 €
2.5000,61396 €1.534,90 €
3.0000,60589 €1.817,67 €
6.0000,57859 €3.471,54 €
6.2500,57713 €3.607,06 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €