



UES1H220MPM1TD | |
|---|---|
DigiKey Part Number | 493-10837-1-ND - Cut Tape (CT) 493-10837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1H220MPM1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1H220MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33820 € | 16,91 € |
| 100 | 0,30310 € | 30,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24240 € | 121,20 € |
| 1.000 | 0,22323 € | 223,23 € |
| 1.500 | 0,21357 € | 320,36 € |
| 2.500 | 0,20279 € | 506,98 € |
| 3.500 | 0,19645 € | 687,58 € |
| 5.000 | 0,19032 € | 951,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

