



UES1H101MHM1TO | |
|---|---|
DigiKey Part Number | 493-10836-1-ND - Cut Tape (CT) 493-10836-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1H101MHM1TO |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1H101MHM1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,70840 € | 35,42 € |
| 100 | 0,64270 € | 64,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52962 € | 264,81 € |
| 1.000 | 0,49400 € | 494,00 € |
| 1.500 | 0,47603 € | 714,04 € |
| 2.500 | 0,45600 € | 1.140,00 € |
| 3.500 | 0,44423 € | 1.554,81 € |
| 5.000 | 0,43286 € | 2.164,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

