10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1H100MPM

DigiKey Part Number
493-15033-ND
Manufacturer
Manufacturer Product Number
UES1H100MPM
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1H100MPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
500,25780 €12,89 €
2000,20670 €41,34 €
6000,17753 €106,52 €
1.0000,16660 €166,60 €
2.6000,14974 €389,32 €
5.0000,14044 €702,20 €
10.0000,13222 €1.322,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €