UES1E4R7MDM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 35
Unit Price: 0,31000 €
Datasheet
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1E4R7MDM1TD

DigiKey Part Number
493-10833-1-ND - Cut Tape (CT)
493-10833-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1E4R7MDM1TD
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
4.7µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1E4R7MDM1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.098" (2.50mm)
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1V4R7MDD1TDNichicon35493-12725-1-ND0,31000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes