



UES1E471MHM1TN | |
|---|---|
DigiKey Part Number | UES1E471MHM1TTR-ND - Tape & Reel (TR) UES1E471MHM1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UES1E471MHM1TN |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E471MHM1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78340 € | 39,17 € |
| 100 | 0,71210 € | 71,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63592 € | 158,98 € |
| 500 | 0,58950 € | 294,75 € |
| 750 | 0,56604 € | 424,53 € |
| 1.250 | 0,53991 € | 674,89 € |
| 1.750 | 0,52454 € | 917,95 € |
| 2.500 | 0,50970 € | 1.274,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

