



UES1E471MHM | |
|---|---|
DigiKey Part Number | 493-15030-ND |
Manufacturer | |
Manufacturer Product Number | UES1E471MHM |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E471MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78340 € | 39,17 € |
| 100 | 0,71210 € | 71,21 € |
| 500 | 0,58950 € | 294,75 € |
| 1.000 | 0,55089 € | 550,89 € |
| 2.500 | 0,50970 € | 1.274,25 € |
| 5.000 | 0,48461 € | 2.423,05 € |
| 10.000 | 0,46379 € | 4.637,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

