



UES1E331MHM1TO | |
|---|---|
DigiKey Part Number | 493-10830-1-ND - Cut Tape (CT) 493-10830-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1E331MHM1TO |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E331MHM1TO Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1E331MHM | Nichicon | 491 | 493-15028-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,61160 € | 61,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50320 € | 251,60 € |
| 1.000 | 0,46906 € | 469,06 € |
| 1.500 | 0,45184 € | 677,76 € |
| 2.500 | 0,43264 € | 1.081,60 € |
| 3.500 | 0,42136 € | 1.474,76 € |
| 5.000 | 0,41046 € | 2.052,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

