



UES1E330MPM1TA | |
|---|---|
DigiKey Part Number | 493-UES1E330MPM1TACT-ND - Cut Tape (CT) UES1E330MPM1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1E330MPM1TA |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E330MPM1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,26830 € | 26,83 € |
| 500 | 0,21352 € | 106,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19622 € | 196,22 € |
| 2.000 | 0,18184 € | 363,68 € |
| 3.000 | 0,17458 € | 523,74 € |
| 5.000 | 0,16649 € | 832,45 € |
| 7.000 | 0,16173 € | 1.132,11 € |
| 10.000 | 0,15714 € | 1.571,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

