



UES1E330MPM | |
|---|---|
DigiKey Part Number | 493-15027-ND |
Manufacturer | |
Manufacturer Product Number | UES1E330MPM |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E330MPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31240 € | 15,62 € |
| 200 | 0,25195 € | 50,39 € |
| 600 | 0,21755 € | 130,53 € |
| 1.000 | 0,20465 € | 204,65 € |
| 2.600 | 0,18478 € | 480,43 € |
| 5.000 | 0,17384 € | 869,20 € |
| 10.000 | 0,16414 € | 1.641,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

