



UES1E101MPM1TD | |
|---|---|
DigiKey Part Number | 493-10825-1-ND - Cut Tape (CT) 493-10825-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1E101MPM1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E101MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,34580 € | 34,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27804 € | 139,02 € |
| 1.000 | 0,25666 € | 256,66 € |
| 1.500 | 0,24587 € | 368,81 € |
| 2.500 | 0,23384 € | 584,60 € |
| 3.500 | 0,22677 € | 793,70 € |
| 5.000 | 0,21994 € | 1.099,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

