



UES1E101MPM | |
|---|---|
DigiKey Part Number | 493-15025-ND |
Manufacturer | |
Manufacturer Product Number | UES1E101MPM |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E101MPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,39000 € | 19,50 € |
| 200 | 0,31700 € | 63,40 € |
| 600 | 0,27545 € | 165,27 € |
| 1.000 | 0,25989 € | 259,89 € |
| 2.600 | 0,23592 € | 613,39 € |
| 5.000 | 0,22271 € | 1.113,55 € |
| 10.000 | 0,21102 € | 2.110,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

