UES1E100MDM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 8.277
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7.748
Unit Price: 0,17000 €
Datasheet
Muse-ES-SERIES-5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse-ES-SERIES-5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1E100MDM1TD

DigiKey Part Number
493-10824-1-ND - Cut Tape (CT)
493-10824-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1E100MDM1TD
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1E100MDM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes