



UES1C470MPM1TA | |
|---|---|
DigiKey Part Number | 493-UES1C470MPM1TACT-ND - Cut Tape (CT) UES1C470MPM1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C470MPM1TA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C470MPM1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,18988 € | 94,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17415 € | 174,15 € |
| 2.000 | 0,16107 € | 322,14 € |
| 3.000 | 0,15446 € | 463,38 € |
| 5.000 | 0,14710 € | 735,50 € |
| 7.000 | 0,14277 € | 999,39 € |
| 10.000 | 0,13859 € | 1.385,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

