



UES1C470MPM | |
|---|---|
DigiKey Part Number | 493-15022-ND |
Manufacturer | |
Manufacturer Product Number | UES1C470MPM |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C470MPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,27980 € | 13,99 € |
| 200 | 0,22485 € | 44,97 € |
| 600 | 0,19355 € | 116,13 € |
| 1.000 | 0,18182 € | 181,82 € |
| 2.600 | 0,16373 € | 425,70 € |
| 5.000 | 0,15376 € | 768,80 € |
| 10.000 | 0,14493 € | 1.449,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

