330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UES1A331MPM

DigiKey Part Number
UES1A331MPM-ND
Manufacturer
Manufacturer Product Number
UES1A331MPM
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1A331MPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.182
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,67700 €6,77 €
500,51780 €25,89 €
2000,42500 €85,00 €
6000,37230 €223,38 €
1.0000,35256 €352,56 €
2.6000,32216 €837,62 €
5.0000,30541 €1.527,05 €
10.0000,29059 €2.905,90 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €