220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1A221MPM

DigiKey Part Number
493-15013-ND
Manufacturer
Manufacturer Product Number
UES1A221MPM
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1A221MPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50800 €5,08 €
500,38340 €19,17 €
1000,34420 €34,42 €
5000,27654 €138,27 €
1.8000,23997 €431,95 €
3.6000,22481 €809,32 €
5.4000,21716 €1.172,66 €
10.8000,20587 €2.223,40 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €