



UES1A102MHM1TN | |
|---|---|
DigiKey Part Number | 493-10808-1-ND - Cut Tape (CT) 493-10808-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1A102MHM1TN |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A102MHM1TN Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E102MHD1TN | Nichicon | 499 | 493-12690-1-ND | 1,60000 € | Upgrade |
| UES1A102MHM | Nichicon | 360 | 493-15011-ND | 1,35000 € | Parametric Equivalent |
| UES1C102MHM | Nichicon | 1.167 | 493-15018-ND | 1,70000 € | Parametric Equivalent |
| UES1C102MHM1TN | Nichicon | 103 | 493-UES1C102MHM1TNCT-ND | 1,70000 € | Parametric Equivalent |
| ECE-A1EN102UB | Panasonic Industry | 0 | 10-ECE-A1EN102UBTB-ND | 0,83418 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,61160 € | 61,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54424 € | 136,06 € |
| 500 | 0,50320 € | 251,60 € |
| 750 | 0,48245 € | 361,84 € |
| 1.250 | 0,45934 € | 574,18 € |
| 1.750 | 0,44577 € | 780,10 € |
| 2.500 | 0,43264 € | 1.081,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

