UES0J330MDM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.805
Unit Price: 0,36000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,05993 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.494
Unit Price: 0,33000 €
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UES0J330MDM

DigiKey Part Number
UES0J330MDM-ND
Manufacturer
Manufacturer Product Number
UES0J330MDM
Description
CAP ALUM 33UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
33µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES0J330MDM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes