



UES0J221MPM | |
|---|---|
DigiKey Part Number | 493-15007-ND |
Manufacturer | |
Manufacturer Product Number | UES0J221MPM |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J221MPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,30690 € | 30,69 € |
| 500 | 0,24544 € | 122,72 € |
| 2.000 | 0,20993 € | 419,86 € |
| 4.000 | 0,19653 € | 786,12 € |
| 6.000 | 0,18977 € | 1.138,62 € |
| 10.000 | 0,18224 € | 1.822,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

