



UES0J102MHM1TO | |
|---|---|
DigiKey Part Number | 493-10801-1-ND - Cut Tape (CT) 493-10801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES0J102MHM1TO |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J102MHM1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,57980 € | 28,99 € |
| 100 | 0,52420 € | 52,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42842 € | 214,21 € |
| 1.000 | 0,39826 € | 398,26 € |
| 1.500 | 0,38303 € | 574,54 € |
| 2.500 | 0,36606 € | 915,15 € |
| 3.500 | 0,35608 € | 1.246,28 € |
| 5.000 | 0,34644 € | 1.732,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

