1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES0J102MHM

DigiKey Part Number
493-15006-ND
Manufacturer
Manufacturer Product Number
UES0J102MHM
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES0J102MHM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,75600 €7,56 €
500,57980 €28,99 €
1000,52420 €52,42 €
5000,42842 €214,21 €
1.0000,39826 €398,26 €
2.5000,36606 €915,15 €
5.0000,34644 €1.732,20 €
10.0000,33016 €3.301,60 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €