



UEP2A470MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP2A470MHD1TOCT-ND - Cut Tape (CT) UEP2A470MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP2A470MHD1TO |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,90640 € | 45,32 € |
| 100 | 0,82590 € | 82,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68740 € | 343,70 € |
| 1.000 | 0,64379 € | 643,79 € |
| 1.500 | 0,62179 € | 932,68 € |
| 2.500 | 0,59727 € | 1.493,17 € |
| 3.500 | 0,58285 € | 2.039,97 € |
| 5.000 | 0,56894 € | 2.844,70 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

