



UEP2A220MPD | |
|---|---|
DigiKey Part Number | 493-15000-ND |
Manufacturer | |
Manufacturer Product Number | UEP2A220MPD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A220MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 194 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP2A220MPD1TD | Nichicon | 359 | 493-UEP2A220MPD1TDCT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,66320 € | 33,16 € |
| 200 | 0,54950 € | 109,90 € |
| 600 | 0,48483 € | 290,90 € |
| 1.000 | 0,46065 € | 460,65 € |
| 2.600 | 0,42339 € | 1.100,81 € |
| 5.000 | 0,40286 € | 2.014,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

