



UEP2A100MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP2A100MPD1TDTB-ND - Tape & Reel (TR) 493-UEP2A100MPD1TDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UEP2A100MPD1TD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40920 € | 20,46 € |
| 100 | 0,36760 € | 36,76 € |
| 500 | 0,29614 € | 148,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27361 € | 273,61 € |
| 2.000 | 0,25489 € | 509,78 € |
| 3.000 | 0,24543 € | 736,29 € |
| 5.000 | 0,23490 € | 1.174,50 € |
| 7.000 | 0,22871 € | 1.600,97 € |
| 10.000 | 0,22273 € | 2.227,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

