



UEP2A100MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP2A100MPD1TDTB-ND - Tape & Reel (TR) 493-UEP2A100MPD1TDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UEP2A100MPD1TD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A100MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 100 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP2A100MPD1TA | Nichicon | 158 | 493-UEP2A100MPD1TACT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,36310 € | 36,31 € |
| 500 | 0,29246 € | 146,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27021 € | 270,21 € |
| 2.000 | 0,25172 € | 503,44 € |
| 3.000 | 0,24238 € | 727,14 € |
| 5.000 | 0,23198 € | 1.159,90 € |
| 7.000 | 0,22587 € | 1.581,09 € |
| 10.000 | 0,21996 € | 2.199,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

