



UEP1V470MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1V470MPD1TDCT-ND - Cut Tape (CT) UEP1V470MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V470MPD1TD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,38830 € | 38,83 € |
| 500 | 0,31356 € | 156,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27798 € | 277,98 € |
| 2.000 | 0,25903 € | 518,06 € |
| 3.000 | 0,24946 € | 748,38 € |
| 5.000 | 0,23879 € | 1.193,95 € |
| 7.000 | 0,23252 € | 1.627,64 € |
| 10.000 | 0,22647 € | 2.264,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

