UEP1V330MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.729
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 983
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 868
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 850
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 935
Unit Price: 0,78000 €
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1V330MPD

DigiKey Part Number
UEP1V330MPD-ND
Manufacturer
Manufacturer Product Number
UEP1V330MPD
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1V330MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
144 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1H330MPDNichicon1.729493-16747-ND0,84000 €Parametric Equivalent
UEP1H330MPD1TANichicon983493-UEP1H330MPD1TACT-ND0,87000 €Parametric Equivalent
UEP1H330MPD1TDNichicon868493-UEP1H330MPD1TDCT-ND0,87000 €Parametric Equivalent
UEP1V330MPD1TANichicon850493-UEP1V330MPD1TACT-ND0,78000 €Parametric Equivalent
UEP1V330MPD1TDNichicon935493-UEP1V330MPD1TDCT-ND0,78000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,20485 €614,55 €
Manufacturers Standard Package
Unit Price without VAT:0,20485 €
Unit Price with VAT:0,24377 €