



UEP1J220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UEP1J220MPD1TACT-ND - Cut Tape (CT) UEP1J220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1J220MPD1TA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1J220MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,38180 € | 38,18 € |
| 500 | 0,30804 € | 154,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25190 € | 251,90 € |
| 2.000 | 0,23435 € | 468,70 € |
| 3.000 | 0,22549 € | 676,47 € |
| 5.000 | 0,21561 € | 1.078,05 € |
| 7.000 | 0,20981 € | 1.468,67 € |
| 10.000 | 0,20421 € | 2.042,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

