



UEP1H331MHD1TN | |
|---|---|
DigiKey Part Number | 493-UEP1H331MHD1TNCT-ND - Cut Tape (CT) UEP1H331MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H331MHD1TN |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H331MHD1TN Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,08720 € | 54,36 € |
| 100 | 0,99380 € | 99,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89400 € | 223,50 € |
| 500 | 0,83320 € | 416,60 € |
| 750 | 0,80253 € | 601,90 € |
| 1.250 | 0,76832 € | 960,40 € |
| 1.750 | 0,74822 € | 1.309,38 € |
| 2.500 | 0,72880 € | 1.822,00 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

