Parametric Equivalent




UEP1H331MHD | |
|---|---|
DigiKey Part Number | UEP1H331MHD-ND |
Manufacturer | |
Manufacturer Product Number | UEP1H331MHD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H331MHD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H331MHD1TN | Nichicon | 290 | 493-UEP1H331MHD1TNCT-ND | 2,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84573 € | 338,29 € |
| Unit Price without VAT: | 0,84573 € |
|---|---|
| Unit Price with VAT: | 1,00642 € |


