



UEP1H330MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1H330MPD1TDCT-ND - Cut Tape (CT) UEP1H330MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H330MPD1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H330MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 154 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H330MPD | Nichicon | 1.729 | 493-16747-ND | 0,84000 € | Parametric Equivalent |
| UEP1H330MPD1TA | Nichicon | 983 | 493-UEP1H330MPD1TACT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,37700 € | 37,70 € |
| 500 | 0,30422 € | 152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24877 € | 248,77 € |
| 2.000 | 0,23143 € | 462,86 € |
| 3.000 | 0,22269 € | 668,07 € |
| 5.000 | 0,21293 € | 1.064,65 € |
| 7.000 | 0,20720 € | 1.450,40 € |
| 10.000 | 0,20167 € | 2.016,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

