



UEP1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1H101MPD1TDCT-ND - Cut Tape (CT) UEP1H101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H101MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H101MPD | Nichicon | 1.072 | 493-14979-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98400 € | 9,84 € |
| 50 | 0,76380 € | 38,19 € |
| 100 | 0,69390 € | 69,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57388 € | 286,94 € |
| 1.000 | 0,53608 € | 536,08 € |
| 1.500 | 0,51701 € | 775,51 € |
| 2.500 | 0,49574 € | 1.239,35 € |
| 3.500 | 0,48324 € | 1.691,34 € |
| 5.000 | 0,47117 € | 2.355,85 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

