



UEP1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1C471MPD1TDCT-ND - Cut Tape (CT) UEP1C471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C471MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1C471MPD | Nichicon | 1.158 | 493-16744-ND | 1,33000 € | Parametric Equivalent |
| 25NXA470MEFC10X20 | Rubycon | 0 | 25NXA470MEFC10X20-ND | 0,29735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,66220 € | 33,11 € |
| 100 | 0,60020 € | 60,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49350 € | 246,75 € |
| 1.000 | 0,45988 € | 459,88 € |
| 1.500 | 0,44292 € | 664,38 € |
| 2.500 | 0,42402 € | 1.060,05 € |
| 3.500 | 0,41290 € | 1.445,15 € |
| 5.000 | 0,40217 € | 2.010,85 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

