



UEP1C222MHD | |
|---|---|
DigiKey Part Number | UEP1C222MHD-ND |
Manufacturer | |
Manufacturer Product Number | UEP1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C222MHD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,77800 € | 17,78 € |
| 50 | 1,41280 € | 70,64 € |
| 100 | 1,29740 € | 129,74 € |
| 500 | 1,09924 € | 549,62 € |
| 1.000 | 1,03691 € | 1.036,91 € |
| 2.500 | 0,97044 € | 2.426,10 € |
| 5.000 | 0,92997 € | 4.649,85 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

